N-Channel 200 V 15.4A (Ta), 134A (Tc) 3.8W (Ta), 300W (Tc) Surface Mount PG-TO263-3-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPB068N20NM6ATMA1

DigiKey Part Number
448-IPB068N20NM6ATMA1TR-ND - Tape & Reel (TR)
448-IPB068N20NM6ATMA1CT-ND - Cut Tape (CT)
448-IPB068N20NM6ATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IPB068N20NM6ATMA1
Description
TRENCH >=100V
Manufacturer Standard Lead Time
61 Weeks
Customer Reference
Detailed Description
N-Channel 200 V 15.4A (Ta), 134A (Tc) 3.8W (Ta), 300W (Tc) Surface Mount PG-TO263-3-2
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rds On (Max) @ Id, Vgs
6.3mOhm @ 100A, 15V
Mfr
Vgs(th) (Max) @ Id
4.5V @ 258µA
Series
Gate Charge (Qg) (Max) @ Vgs
110 nC @ 10 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±20V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
7400 pF @ 100 V
FET Type
Power Dissipation (Max)
3.8W (Ta), 300W (Tc)
Technology
Operating Temperature
-55°C ~ 175°C (TJ)
Drain to Source Voltage (Vdss)
200 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
PG-TO263-3-2
Drive Voltage (Max Rds On, Min Rds On)
10V, 15V
Package / Case
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,449
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥82.87000¥82.87
10¥56.34300¥563.43
100¥41.34090¥4,134.09
500¥35.01582¥17,507.91
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥32.90301¥32,903.01
2,000¥31.18087¥62,361.74
Manufacturers Standard Package