IPB107N20N3GATMA1 | ||
---|---|---|
DigiKey Part Number | IPB107N20N3GATMA1TR-ND - Tape & Reel (TR) IPB107N20N3GATMA1CT-ND - Cut Tape (CT) IPB107N20N3GATMA1DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | IPB107N20N3GATMA1 | |
Description | MOSFET N-CH 200V 88A D2PAK | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | N-Channel 200 V 88A (Tc) 300W (Tc) Surface Mount PG-TO263-3 | |
Datasheet | Datasheet | |
EDA/CAD Models | IPB107N20N3GATMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 10.7mOhm @ 88A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 270µA | |
Gate Charge (Qg) (Max) @ Vgs | 87 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 7100 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 300W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TO263-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥64.53000 | ¥64.53 |
10 | ¥55.33100 | ¥553.31 |
100 | ¥46.11030 | ¥4,611.03 |
500 | ¥40.68568 | ¥20,342.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥36.61714 | ¥36,617.14 |
2,000 | ¥34.31159 | ¥68,623.18 |