


IPB095N20NM6ATMA1 | |
|---|---|
DigiKey Part Number | 448-IPB095N20NM6ATMA1TR-ND - Tape & Reel (TR) 448-IPB095N20NM6ATMA1CT-ND - Cut Tape (CT) 448-IPB095N20NM6ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPB095N20NM6ATMA1 |
Description | IPB095N20NM6ATMA1 |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference | |
Detailed Description | N-Channel 200 V 13A (Ta), 116A (Tc) 3.8W (Ta), 300W (Tc) Surface Mount PG-TO263-3-U01 |
Datasheet | Datasheet |
EDA/CAD Models | IPB095N20NM6ATMA1 Models |
Category | Rds On (Max) @ Id, Vgs 8.7mOhm @ 62A, 15V |
Mfr | Vgs(th) (Max) @ Id 4.5V @ 186µA |
Series | Gate Charge (Qg) (Max) @ Vgs 66 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 5500 pF @ 100 V |
FET Type | Power Dissipation (Max) 3.8W (Ta), 300W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 200 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PG-TO263-3-U01 |
Drive Voltage (Max Rds On, Min Rds On) 10V, 15V | Package / Case |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥62.27000 | ¥62.27 |
| 10 | ¥41.73000 | ¥417.30 |
| 100 | ¥30.08050 | ¥3,008.05 |
| 500 | ¥25.11416 | ¥12,557.08 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥23.52004 | ¥23,520.04 |
| 2,000 | ¥22.18050 | ¥44,361.00 |
| 3,000 | ¥21.49852 | ¥64,495.56 |




