PXG-M15-24WD12
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PXG-M15-24WS05

DigiKey Part Number
285-PXG-M15-24WS05-ND
Manufacturer
Manufacturer Product Number
PXG-M15-24WS05
Description
DC DC CONVERTER 5V 15W
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 3A 9V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
PXG-M15-24WS05 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
9V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
3A
Power (Watts)
15 W
Voltage - Isolation
5 kV
Applications
ITE (Commercial), Medical
Features
Adjustable Output
Operating Temperature
-40°C ~ 105°C (With Derating)
Efficiency
88%
Mounting Type
Through Hole
Package / Case
6-DIP Module
Size / Dimension
1.60" L x 1.00" W x 0.40" H (40.6mm x 25.4mm x 10.2mm)
Supplier Device Package
-
Control Features
-
Approval Agency
CE
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥567.95000¥567.95
50¥566.87120¥28,343.56
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.