
RTF04R0C | |
|---|---|
DigiKey Part Number | 108-RTF04R0C-ND |
Manufacturer | |
Manufacturer Product Number | RTF04R0C |
Description | SWITCH ROTARY DIP BCD 0.1A 5V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Dip Switch BCD 4 Position Through Hole Rotary for Tool Actuator 100mA 5VDC |
Datasheet | Datasheet |
EDA/CAD Models | RTF04R0C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | BCD | |
Number of Positions | 4 | |
Current Rating (Amps) | 100mA | |
Voltage Rating | 5VDC | |
Actuator Type | Rotary for Tool | |
Actuator Level | Flush, Recessed | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Height Above Board | 0.154" (3.90mm) | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Pitch | 0.100" (2.54mm), Full | |
Washable | No | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Liquid Crystal Polymer (LCP) | |
Length | 0.283" (7.20mm) | |
Mechanical Life | 10,000 Cycles | |
Electrical Life | 10,000 Cycles | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥35.72000 | ¥35.72 |
| 10 | ¥31.11800 | ¥311.18 |
| 70 | ¥27.61757 | ¥1,933.23 |
| 140 | ¥26.45400 | ¥3,703.56 |
| 280 | ¥25.33229 | ¥7,093.04 |
| 560 | ¥24.25239 | ¥13,581.34 |
| 1,050 | ¥23.30860 | ¥24,474.03 |
| 2,520 | ¥22.04978 | ¥55,565.45 |










