dda325
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
dda325
TDK-Lambda DDA Series

DDA500N-D2PP-1205-001

DigiKey Part Number
285-DDA500N-D2PP-1205-001-ND
Manufacturer
Manufacturer Product Number
DDA500N-D2PP-1205-001
Description
DC/DC DIN RAIL SUP 12V 5V 500W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
DC DIN Rail Power Supply 2 Output 12V 5V 20A, 20A
Datasheet
 Datasheet
EDA/CAD Models
DDA500N-D2PP-1205-001 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK-Lambda
Series
Packaging
Box
Part Status
Active
Input Type
DC
Number of Outputs
2
DC Voltage - Input (Min)
9V
DC Voltage - Input (Max)
53V
Voltage - Output 1
12V
Voltage - Output 2
5V
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output (Max)
20A, 20A
Power (Watts)
500W
Applications
ITE (Commercial)
Efficiency
95%
Operating Temperature
-40°C ~ 100°C
Features
Adjustable Output, Remote On/Off, Remote Sense
Size / Dimension
4.53" L x 1.44" W x 4.86" H (115.1mm x 36.6mm x 123.4mm)
Approval Agency
CE
Minimum Load Required
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19
Factory Stock: 36
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2,061.08000¥2,061.08
25¥2,015.36240¥50,384.06