



CUT35-522 | |
|---|---|
DigiKey Part Number | 285-CUT35-522-ND |
Manufacturer | |
Manufacturer Product Number | CUT35-522 |
Description | AC/DC CONVERTER 5V 12V -12V 35W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 3 Output 5V 12V -12V 85 ~ 265 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | CUT35-522 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 3 | |
Voltage - Input | 85 ~ 265 VAC | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | 12V | |
Voltage - Output 3 | -12V | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 3 A | |
Current - Output 2 | 1.2 A | |
Current - Output 3 | 850 mA | |
Power (Watts) | ||
Applications | ITE (Commercial), Medical | |
Voltage - Isolation | 3 kV | |
Efficiency | 81% | |
Operating Temperature | -20°C ~ 70°C (With Derating) | |
Features | DC Input Capable, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 4.00" L x 2.00" W x 1.06" H (101.6mm x 50.8mm x 27.0mm) | |
Approval Agency | CE | |
Minimum Load Required | No | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥366.42000 | ¥366.42 |
| 10 | ¥334.41700 | ¥3,344.17 |
| 25 | ¥329.78920 | ¥8,244.73 |
| 50 | ¥320.60840 | ¥16,030.42 |



