CUT35522
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CUT35-522/A

DigiKey Part Number
285-CUT35-522/A-ND
Manufacturer
Manufacturer Product Number
CUT35-522/A
Description
AC/DC CONVERTER 5V 12V -12V 35W
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 3 Output 5V 12V -12V 85 ~ 265 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
CUT35-522/A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Enclosed
Number of Outputs
3
Voltage - Input
85 ~ 265 VAC
Voltage - Output 1
5V
Voltage - Output 2
12V
Voltage - Output 3
-12V
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
3 A
Current - Output 2
1.2 A
Current - Output 3
850 mA
Power (Watts)
Applications
ITE (Commercial), Medical
Voltage - Isolation
3 kV
Efficiency
81%
Operating Temperature
-20°C ~ 60°C (With Derating)
Features
DC Input Capable, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
4.92" L x 2.48" W x 1.42" H (125.0mm x 63.1mm x 36.0mm)
Approval Agency
CE
Minimum Load Required
No
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥416.86000¥416.86
10¥380.23000¥3,802.30
25¥375.59880¥9,389.97
50¥366.42120¥18,321.06
Manufacturers Standard Package