PC44PQ40/40Z-12 | ||
---|---|---|
DigiKey Part Number | 445-175086-ND | |
Manufacturer | ||
Manufacturer Product Number | PC44PQ40/40Z-12 | |
Description | FERRITE CORE PQ PCS44 2PC SET | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Uncoated PC44 Ferrite Core PQ Type 1.594" (40.50mm) Length 1.102" (28.00mm) Width Diameter 1.565" (39.75mm) Height | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Core Type | PQ | |
Supplier Device Package | PQ 40 x 40 | |
Material | PC44 | |
Diameter | - | |
Tolerance | ±25% | |
Gap | Ungapped | |
Core Factor (ΣI/A) mm⁻¹ | 0.508 | |
Effective Length (le) mm | 102 | |
Effective Area (Ae) mm² | 201 | |
Effective Magnetic Volume (Ve) mm³ | 20500 | |
Finish | Uncoated | |
Height | 1.565" (39.75mm) | |
Length | 1.594" (40.50mm) | |
Width | 1.102" (28.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.68000 | ¥38.68 |
10 | ¥32.93800 | ¥329.38 |
25 | ¥25.06200 | ¥626.55 |
56 | ¥24.34536 | ¥1,363.34 |
112 | ¥21.48116 | ¥2,405.89 |
280 | ¥20.04918 | ¥5,613.77 |
448 | ¥18.61710 | ¥8,340.46 |
952 | ¥17.90108 | ¥17,041.83 |