PC44PQ20/16Z-12 | ||
---|---|---|
DigiKey Part Number | 445-PC44PQ20/16Z-12-ND | |
Manufacturer | ||
Manufacturer Product Number | PC44PQ20/16Z-12 | |
Description | FERRITE CORE PQ PCS44 2PC SET | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Uncoated PC44 Ferrite Core PQ Type 0.807" (20.50mm) Length 0.551" (14.00mm) Width Diameter 0.638" (16.20mm) Height | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Core Type | PQ | |
Supplier Device Package | PQ 20 x 16 | |
Material | PC44 | |
Diameter | - | |
Tolerance | ±25% | |
Gap | Ungapped | |
Core Factor (ΣI/A) mm⁻¹ | 0.605 | |
Effective Length (le) mm | 37.4 | |
Effective Area (Ae) mm² | 62 | |
Effective Magnetic Volume (Ve) mm³ | 2310 | |
Finish | Uncoated | |
Height | 0.638" (16.20mm) | |
Length | 0.807" (20.50mm) | |
Width | 0.551" (14.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.39000 | ¥11.39 |
10 | ¥10.28500 | ¥102.85 |
25 | ¥7.61600 | ¥190.40 |
40 | ¥7.23575 | ¥289.43 |
80 | ¥6.47400 | ¥517.92 |
250 | ¥6.09360 | ¥1,523.40 |
500 | ¥5.71280 | ¥2,856.40 |
1,000 | ¥4.95101 | ¥4,951.01 |
5,000 | ¥4.76063 | ¥23,803.15 |