PC44PQ32/30Z-12 | ||
---|---|---|
DigiKey Part Number | 445-175091-ND | |
Manufacturer | ||
Manufacturer Product Number | PC44PQ32/30Z-12 | |
Description | FERRITE CORE PQ PCS44 2PC SET | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Uncoated PC44 Ferrite Core PQ Type 1.260" (32.00mm) Length 0.866" (22.00mm) Width Diameter 1.195" (30.35mm) Height | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Core Type | PQ | |
Supplier Device Package | PQ 32 x 30 | |
Material | PC44 | |
Diameter | - | |
Tolerance | ±25% | |
Gap | Ungapped | |
Core Factor (ΣI/A) mm⁻¹ | 0.464 | |
Effective Length (le) mm | 47.6 | |
Effective Area (Ae) mm² | 161 | |
Effective Magnetic Volume (Ve) mm³ | 12000 | |
Finish | Uncoated | |
Height | 1.195" (30.35mm) | |
Length | 1.260" (32.00mm) | |
Width | 0.866" (22.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.27000 | ¥10.27 |
10 | ¥9.23700 | ¥92.37 |
25 | ¥6.84040 | ¥171.01 |
40 | ¥6.49825 | ¥259.93 |
104 | ¥5.81308 | ¥604.56 |
312 | ¥5.47141 | ¥1,707.08 |
520 | ¥5.12942 | ¥2,667.30 |
1,040 | ¥4.44554 | ¥4,623.36 |
4,992 | ¥4.27452 | ¥21,338.40 |