
PQ32/30-3C96 | |
|---|---|
DigiKey Part Number | PQ32/30-3C96-ND |
Manufacturer | |
Manufacturer Product Number | PQ32/30-3C96 |
Description | FERRITE CORE PQ 3C96 2PC SET |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3C96 Ferrite Core PQ Type 1.289" (32.75mm) Length 0.866" (22.00mm) Width Diameter 1.193" (30.30mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | PQ32/30-3C96 Models |
Category | Core Factor (ΣI/A) mm⁻¹ 0.447 |
Manufacturer Ferroxcube | Effective Length (le) mm 74.7 |
Packaging Bulk | Effective Area (Ae) mm² 167.0 |
Part Status Active | Minimum Core Cross Section (Amin) mm² 142.0 |
Core Type PQ | Effective Magnetic Volume (Ve) mm³ 12500.0 |
Supplier Device Package PQ 32 x 30 | Finish Uncoated |
Material 3C96 | Height 1.193" (30.30mm) |
Tolerance ±25% | Length 1.289" (32.75mm) |
Gap Ungapped | Width 0.866" (22.00mm) |
Effective Permeability (µe) 1790.0 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥44.41000 | ¥44.41 |
| 10 | ¥30.25200 | ¥302.52 |
| 25 | ¥25.58080 | ¥639.52 |
| 50 | ¥22.34220 | ¥1,117.11 |
| 140 | ¥17.93821 | ¥2,511.35 |
| 280 | ¥17.31736 | ¥4,848.86 |







