



PQ32/30-3F36 | |
|---|---|
DigiKey Part Number | 1779-1196-ND |
Manufacturer | |
Manufacturer Product Number | PQ32/30-3F36 |
Description | FERRITE CORE PQ 3F36 2PC SET |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3F36 Ferrite Core PQ Type 1.289" (32.75mm) Length 0.866" (22.00mm) Width Diameter 1.193" (30.30mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | PQ32/30-3F36 Models |
Category | Material 3F36 |
Manufacturer Ferroxcube | Finish Uncoated |
Packaging Bulk | Height 1.193" (30.30mm) |
Part Status Active | Length 1.289" (32.75mm) |
Core Type PQ | Width 0.866" (22.00mm) |
Supplier Device Package PQ 32 x 30 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥47.80000 | ¥47.80 |
| 10 | ¥32.50900 | ¥325.09 |
| 25 | ¥27.46960 | ¥686.74 |
| 50 | ¥23.96640 | ¥1,198.32 |
| 140 | ¥19.20414 | ¥2,688.58 |
| 280 | ¥18.88039 | ¥5,286.51 |






