PQ50/50-3C95 | ||
---|---|---|
DigiKey Part Number | 1779-1221-ND | |
Manufacturer | ||
Manufacturer Product Number | PQ50/50-3C95 | |
Description | FERRITE CORE PQ 3C95 2PC SET | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Uncoated 3C95 Ferrite Core PQ Type 2.008" (51.00mm) Length 1.260" (32.00mm) Width Diameter 1.969" (50.00mm) Height | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | PQ | |
Supplier Device Package | PQ 50 x 50 | |
Material | 3C95 | |
Diameter | - | |
Tolerance | - | |
Gap | - | |
Finish | Uncoated | |
Height | 1.969" (50.00mm) | |
Length | 2.008" (51.00mm) | |
Width | 1.260" (32.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥188.41000 | ¥188.41 |
10 | ¥169.56800 | ¥1,695.68 |
40 | ¥124.35000 | ¥4,974.00 |
80 | ¥109.27725 | ¥8,742.18 |
280 | ¥100.23361 | ¥28,065.41 |
520 | ¥95.71179 | ¥49,770.13 |