Uncoated 3C95 Ferrite Core PQ Type 1.634" (41.50mm) Length 1.102" (28.00mm) Width Diameter 1.567" (39.80mm) Height
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Uncoated 3C95 Ferrite Core PQ Type 1.634" (41.50mm) Length 1.102" (28.00mm) Width Diameter 1.567" (39.80mm) Height
PQ40-40-3C95
PQ40-40-3C95

PQ40/40-3C95

DigiKey Part Number
1779-1212-ND
Manufacturer
Manufacturer Product Number
PQ40/40-3C95
Description
FERRITE CORE PQ 3C95 2PC SET
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Uncoated 3C95 Ferrite Core PQ Type 1.634" (41.50mm) Length 1.102" (28.00mm) Width Diameter 1.567" (39.80mm) Height
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Material
3C95
Manufacturer
Ferroxcube
Finish
Uncoated
Packaging
Bulk
Height
1.567" (39.80mm)
Part Status
Active
Length
1.634" (41.50mm)
Core Type
PQ
Width
1.102" (28.00mm)
Supplier Device Package
PQ 40 x 40
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 238
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥78.81000¥78.81
10¥53.02600¥530.26
25¥44.45800¥1,111.45
50¥38.49900¥1,924.95
100¥33.99280¥3,399.28
Manufacturers Standard Package