



PQ40/30-3C95 | |
|---|---|
DigiKey Part Number | 1779-1209-ND |
Manufacturer | |
Manufacturer Product Number | PQ40/30-3C95 |
Description | FERRITE CORE PQ 3C95 2PC SET |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3C95 Ferrite Core PQ Type 1.634" (41.50mm) Length 1.102" (28.00mm) Width Diameter 1.181" (30.00mm) Height |
Datasheet | Datasheet |
Category | Material 3C95 |
Manufacturer Ferroxcube | Finish Uncoated |
Packaging Bulk | Height 1.181" (30.00mm) |
Part Status Active | Length 1.634" (41.50mm) |
Core Type PQ | Width 1.102" (28.00mm) |
Supplier Device Package PQ 40 x 30 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥71.95000 | ¥71.95 |
| 10 | ¥48.53700 | ¥485.37 |
| 25 | ¥40.75800 | ¥1,018.95 |
| 80 | ¥31.88813 | ¥2,551.05 |
| 160 | ¥30.55456 | ¥4,888.73 |

