MPZ1005F330ET000 | |
---|---|
DigiKey Part Number | 445-172744-2-ND - Tape & Reel (TR) 445-172744-1-ND - Cut Tape (CT) 445-172744-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPZ1005F330ET000 |
Description | FERRITE BEAD 33 OHM 0402 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 33 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0402 (1005 Metric) 550mA 350mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 33 Ohms @ 100 MHz | |
Current Rating (Max) | 550mA | |
DC Resistance (DCR) (Max) | 350mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.022" (0.55mm) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.04000 | ¥2.04 |
10 | ¥1.60700 | ¥16.07 |
25 | ¥1.33280 | ¥33.32 |
50 | ¥1.14920 | ¥57.46 |
100 | ¥1.03450 | ¥103.45 |
250 | ¥0.87348 | ¥218.37 |
500 | ¥0.78134 | ¥390.67 |
1,000 | ¥0.66650 | ¥666.50 |
5,000 | ¥0.62053 | ¥3,102.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.59064 | ¥5,906.40 |
20,000 | ¥0.57456 | ¥11,491.20 |