MYBTA00512ABT | |
---|---|
DigiKey Part Number | 811-MYBTA00512ABT-ND |
Manufacturer | |
Manufacturer Product Number | MYBTA00512ABT |
Description | DC DC CONVERTER 5V 60W |
Manufacturer Standard Lead Time | 64 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 12A 36V - 75V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 12A | |
Power (Watts) | 60 W | |
Voltage - Isolation | 2.25 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, Remote Sense | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 92% | |
Mounting Type | Surface Mount | |
Package / Case | Thirty-Second Brick | |
Size / Dimension | 0.92" L x 0.75" W x 0.50" H (23.4mm x 19.1mm x 12.7mm) | |
Supplier Device Package | Thirty-Second Brick | |
Control Features | Enable, Active Low | |
Approval Agency | cURus | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥240.39000 | ¥240.39 |
5 | ¥236.44400 | ¥1,182.22 |
10 | ¥232.50400 | ¥2,325.04 |
50 | ¥228.56300 | ¥11,428.15 |
100 | ¥224.62220 | ¥22,462.22 |
200 | ¥222.89810 | ¥44,579.62 |