MEM2012SC151T001 | ||
---|---|---|
DigiKey Part Number | 445-9353-2-ND - Tape & Reel (TR) 445-9353-1-ND - Cut Tape (CT) 445-9353-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MEM2012SC151T001 | |
Description | FILTER LC(T) 150PF SMD | |
Customer Reference | ||
Detailed Description | LC (T-Type) EMI Filter 3rd Order Low Pass 1 Channel C = 150pF 1 A 0805 (2012 Metric), 6 PC Pad | |
Datasheet | Datasheet | |
EDA/CAD Models | MEM2012SC151T001 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Low Pass | |
Filter Order | 3rd | |
Technology | LC (T-Type) | |
Number of Channels | 1 | |
Center / Cutoff Frequency | - | |
Attenuation Value | - | |
Resistance - Channel (Ohms) | 0.15 | |
Current | 1 A | |
Values | C = 150pF | |
ESD Protection | No | |
Operating Temperature | -40°C ~ 85°C | |
Applications | Data Lines for Mobile Devices | |
Voltage - Rated | 12V | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric), 6 PC Pad | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height | 0.037" (0.95mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥3.22500 | ¥32.25 |
25 | ¥3.12200 | ¥78.05 |
50 | ¥3.01780 | ¥150.89 |
100 | ¥2.86200 | ¥286.20 |
250 | ¥2.39364 | ¥598.41 |
500 | ¥1.85762 | ¥928.81 |
1,000 | ¥1.76922 | ¥1,769.22 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.66515 | ¥6,660.60 |
8,000 | ¥1.56108 | ¥12,488.64 |
12,000 | ¥1.45700 | ¥17,484.00 |
28,000 | ¥1.38415 | ¥38,756.20 |