PMR209MB5470M047R30 | ||
---|---|---|
DigiKey Part Number | 399-7509-ND | |
Manufacturer | ||
Manufacturer Product Number | PMR209MB5470M047R30 | |
Description | FILTER RC 47 OHM/0.047UF TH | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | RC EMI Filter 1st Order Low Pass 1 Channel R = 47Ohms, C = 0.047µF Radial | |
Datasheet | Datasheet | |
EDA/CAD Models | PMR209MB5470M047R30 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Low Pass | |
Filter Order | 1st | |
Technology | RC | |
Number of Channels | 1 | |
Center / Cutoff Frequency | - | |
Attenuation Value | - | |
Resistance - Channel (Ohms) | 47 | |
Values | R = 47Ohms, C = 0.047µF | |
ESD Protection | No | |
Operating Temperature | -40°C ~ 85°C | |
Applications | General Purpose | |
Voltage - Rated | 250VAC | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Size / Dimension | 0.728" L x 0.287" W (18.50mm x 7.30mm) | |
Height | 0.512" (13.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.30000 | ¥19.30 |
10 | ¥14.17000 | ¥141.70 |
25 | ¥13.84520 | ¥346.13 |
50 | ¥13.52540 | ¥676.27 |
100 | ¥12.23690 | ¥1,223.69 |
400 | ¥11.91470 | ¥4,765.88 |
800 | ¥10.30455 | ¥8,243.64 |
1,200 | ¥9.66052 | ¥11,592.62 |
5,200 | ¥8.85547 | ¥46,048.44 |