P409CE104M275AH101 | ||
---|---|---|
DigiKey Part Number | 399-12027-ND | |
Manufacturer | ||
Manufacturer Product Number | P409CE104M275AH101 | |
Description | FILTER RC 100 OHM/0.1UF TH | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | RC EMI Filter 1st Order Low Pass 1 Channel R = 100Ohms, C = 0.1µF Radial | |
Datasheet | Datasheet | |
EDA/CAD Models | P409CE104M275AH101 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Low Pass | |
Filter Order | 1st | |
Technology | RC | |
Number of Channels | 1 | |
Center / Cutoff Frequency | - | |
Attenuation Value | - | |
Resistance - Channel (Ohms) | 100 | |
Values | R = 100Ohms, C = 0.1µF | |
ESD Protection | No | |
Operating Temperature | -40°C ~ 85°C | |
Applications | General Purpose | |
Voltage - Rated | 275VAC | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Size / Dimension | 0.945" L x 0.299" W (24.00mm x 7.60mm) | |
Height | 0.551" (14.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.06000 | ¥20.06 |
10 | ¥15.38500 | ¥153.85 |
50 | ¥14.13400 | ¥706.70 |
250 | ¥10.60108 | ¥2,650.27 |
500 | ¥9.42312 | ¥4,711.56 |
1,000 | ¥8.24517 | ¥8,245.17 |
2,500 | ¥7.95072 | ¥19,876.80 |
5,000 | ¥7.65626 | ¥38,281.30 |