SCR 400 V 15 A Standard Recovery Through Hole TO-220 Isolated Tab
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S4015LTP

DigiKey Part Number
F7300-ND
Manufacturer
Manufacturer Product Number
S4015LTP
Description
SCR 400V 15A TO-220 ISOLATED TAB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
SCR 400 V 15 A Standard Recovery Through Hole TO-220 Isolated Tab
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - On State (It (RMS)) (Max)
15 A
Manufacturer
Littelfuse Inc.
Current - Hold (Ih) (Max)
40 mA
Packaging
Tube
Current - Off State (Max)
10 µA
Part Status
Active
Current - Non Rep. Surge 50, 60Hz (Itsm)
188A, 225A
Voltage - Off State
400 V
SCR Type
Standard Recovery
Voltage - Gate Trigger (Vgt) (Max)
1.5 V
Operating Temperature
-40°C ~ 125°C
Current - Gate Trigger (Igt) (Max)
30 mA
Mounting Type
Through Hole
Voltage - On State (Vtm) (Max)
1.6 V
Package / Case
TO-220-3 Isolated Tab
Current - On State (It (AV)) (Max)
9.5 A
Supplier Device Package
TO-220 Isolated Tab
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
S4020LTPLittelfuse Inc.332F7253-ND¥28.45000Parametric Equivalent
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥26.63000¥26.63
50¥13.44700¥672.35
100¥12.16600¥1,216.60
500¥9.92052¥4,960.26
1,000¥9.64381¥9,643.81
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.