
D4015LTP | |
|---|---|
DigiKey Part Number | F7264-ND |
Manufacturer | |
Manufacturer Product Number | D4015LTP |
Description | DIODE STANDARD 400V 9.5A TO220 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 9.5A Through Hole TO-220 Isolated Tab |
Datasheet | Datasheet |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 4 µs |
Packaging Tube | Current - Reverse Leakage @ Vr 10 µA @ 400 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 400 V | Supplier Device Package TO-220 Isolated Tab |
Current - Average Rectified (Io) 9.5A | Operating Temperature - Junction -40°C ~ 125°C |
Voltage - Forward (Vf) (Max) @ If 1.6 V @ 9.5 A | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥28.28000 | ¥28.28 |
| 50 | ¥14.32360 | ¥716.18 |
| 100 | ¥12.97310 | ¥1,297.31 |
| 500 | ¥10.60760 | ¥5,303.80 |
| 1,000 | ¥10.43674 | ¥10,436.74 |




