Display Modules - LED Character and Numeric Green 7-Segment 1 Character Common Anode 2.2V 20mA 0.551" H x 0.295" W x 0.335" D (14.00mm x 7.50mm x 8.50mm) 10-DIP (0.200", 5.08mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SA36-11GWA

DigiKey Part Number
754-1687-5-ND
Manufacturer
Manufacturer Product Number
SA36-11GWA
Description
DISPLAY 7SEG 0.36" SGL GRN 10DIP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Green 7-Segment 1 Character Common Anode 2.2V 20mA 0.551" H x 0.295" W x 0.335" D (14.00mm x 7.50mm x 8.50mm) 10-DIP (0.200", 5.08mm)
Datasheet
 Datasheet
EDA/CAD Models
SA36-11GWA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
Green
Manufacturer
Kingbright
Voltage - Forward (Vf) (Typ)
2.2V
Packaging
Tube
Current - Test
20mA
Part Status
Active
Millicandela Rating
3.5mcd
Number of Characters
1
Wavelength - Peak
565nm
Size / Dimension
0.551" H x 0.295" W x 0.335" D (14.00mm x 7.50mm x 8.50mm)
Power Dissipation (Max)
62.5mW
Digit/Alpha Size
0.36" (9.14mm)
Package / Case
10-DIP (0.200", 5.08mm)
Display Type
7-Segment
Base Product Number
Common Pin
Common Anode
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HDSP-F501Broadcom Limited453516-1200-ND¥44.33000Similar
LDS-A322RILumex Opto/Components Inc.2667-1416-ND¥15.13000Similar
LTS-360GLITEON4160-1999-5-ND¥13.31000Similar
In-Stock: 70
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥18.28000¥18.28
36¥11.24722¥404.90
108¥10.00519¥1,080.56
504¥8.72304¥4,396.41
1,008¥8.28247¥8,348.73
2,016¥7.90917¥15,944.89
5,004¥7.50512¥37,555.62
10,008¥7.25158¥72,573.81
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.