Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TS339IDT | |
|---|---|
DigiKey Part Number | 497-2264-2-ND - Tape & Reel (TR) 497-2264-1-ND - Cut Tape (CT) 497-2264-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS339IDT |
Description | IC COMPARATOR 4 GEN PUR 14SO |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS, Open-Drain 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | TS339IDT Models |
Category | Current - Input Bias (Max) 1pA @ 5V |
Manufacturer STMicroelectronics | Current - Output (Typ) 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Max) 25µA |
Part Status Active | CMRR, PSRR (Typ) 75dB CMRR |
Type Standard (General Purpose) | Operating Temperature -40°C ~ 125°C |
Number of Elements 4 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Output Type CMOS, Open-Drain | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 2.7V ~ 16V, ±1.35V ~ 8V | Supplier Device Package 14-SO |
Voltage - Input Offset (Max) 5mV @ 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLC339ID | Texas Instruments | 0 | 296-1324-5-ND | ¥0.00000 | Similar |
| TLC354CD | Texas Instruments | 0 | 296-10292-5-ND | ¥14.19998 | Similar |
| TLC354ID | Texas Instruments | 1,422 | 296-10295-5-ND | ¥30.35000 | Similar |
| TLC3704CD | Texas Instruments | 11,017 | 296-10302-5-ND | ¥15.63000 | Similar |
| TLC3704CDR | Texas Instruments | 2,909 | 296-31964-1-ND | ¥14.72000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.76000 | ¥9.76 |
| 10 | ¥7.05400 | ¥70.54 |
| 25 | ¥6.38080 | ¥159.52 |
| 100 | ¥5.63580 | ¥563.58 |
| 250 | ¥5.28104 | ¥1,320.26 |
| 500 | ¥5.06704 | ¥2,533.52 |
| 1,000 | ¥4.95821 | ¥4,958.21 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥4.70066 | ¥11,751.65 |
| 5,000 | ¥4.58868 | ¥22,943.40 |
| 7,500 | ¥4.53261 | ¥33,994.57 |
| 12,500 | ¥4.47049 | ¥55,881.12 |
| 17,500 | ¥4.43416 | ¥77,597.80 |







