MFR Recommended

TLC3704IDG4 | |
|---|---|
DigiKey Part Number | TLC3704IDG4-ND |
Manufacturer | |
Manufacturer Product Number | TLC3704IDG4 |
Description | IC COMPARATOR 4 GEN PUR 14SOIC |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS, Push-Pull, TTL 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLC3704IDG4 Models |
Category | Current - Input Bias (Max) 5pA @ 5V |
Manufacturer Texas Instruments | Current - Output (Typ) 20mA |
Series | Current - Quiescent (Max) 125µA |
Packaging Tube | CMRR, PSRR (Typ) 84dB CMRR |
Part Status Obsolete | Propagation Delay (Max) 4.5µs |
Type Standard (General Purpose) | Operating Temperature -40°C ~ 85°C |
Number of Elements 4 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Output Type CMOS, Push-Pull, TTL | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 3V ~ 16V | Supplier Device Package 14-SOIC |
Voltage - Input Offset (Max) 5mV @ 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLC3704ID | Texas Instruments | 848 | 296-1843-5-ND | ¥16.79000 | MFR Recommended |
| TLC3704IDR | Texas Instruments | 3,910 | 296-26754-1-ND | ¥16.21000 | MFR Recommended |
| TS339CDT | STMicroelectronics | 535 | 497-8095-1-ND | ¥7.03000 | Similar |
| TS339IDT | STMicroelectronics | 0 | 497-2264-1-ND | ¥9.76000 | Similar |



