Comparator Standard (General Purpose) CMOS, Push-Pull, TTL 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC3704CDR

DigiKey Part Number
296-31964-2-ND - Tape & Reel (TR)
296-31964-1-ND - Cut Tape (CT)
296-31964-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLC3704CDR
Description
IC COMPARATOR 4 GEN PUR 14SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) CMOS, Push-Pull, TTL 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TLC3704CDR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Input Bias (Max)
5pA @ 5V
Manufacturer
Texas Instruments
Current - Output (Typ)
20mA
Series
Current - Quiescent (Max)
100µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
CMRR, PSRR (Typ)
84dB CMRR
Part Status
Active
Propagation Delay (Max)
4.5µs
Type
Standard (General Purpose)
Operating Temperature
0°C ~ 70°C
Number of Elements
4
Package / Case
14-SOIC (0.154", 3.90mm Width)
Output Type
CMOS, Push-Pull, TTL
Mounting Type
Surface Mount
Voltage - Supply, Single/Dual (±)
3V ~ 16V
Supplier Device Package
14-SOIC
Voltage - Input Offset (Max)
5mV @ 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,909
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥14.72000¥14.72
10¥10.82500¥108.25
25¥9.84440¥246.11
100¥8.76430¥876.43
250¥8.24956¥2,062.39
500¥7.93880¥3,969.40
1,000¥7.90794¥7,907.94
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥7.41326¥18,533.15
5,000¥7.25060¥36,253.00
7,500¥7.16914¥53,768.55
Manufacturers Standard Package