Display Modules - LED Character and Numeric Green 7-Segment 1 Character Common Anode 2.1V 10mA 0.508" H x 0.385" W x 0.250" D (12.90mm x 9.79mm x 6.36mm) 10-DIP (0.300", 7.62mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HDSP-F501

DigiKey Part Number
516-1200-ND
Manufacturer
Manufacturer Product Number
HDSP-F501
Description
DISPLAY 7SEG 0.4" SGL GRN 10DIP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Green 7-Segment 1 Character Common Anode 2.1V 10mA 0.508" H x 0.385" W x 0.250" D (12.90mm x 9.79mm x 6.36mm) 10-DIP (0.300", 7.62mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
Green
Manufacturer
Broadcom Limited
Voltage - Forward (Vf) (Typ)
2.1V
Packaging
Bulk
Current - Test
10mA
Part Status
Active
Millicandela Rating
3.5mcd
Number of Characters
1
Wavelength - Peak
566nm
Size / Dimension
0.508" H x 0.385" W x 0.250" D (12.90mm x 9.79mm x 6.36mm)
Power Dissipation (Max)
105mW
Digit/Alpha Size
0.40" (10.16mm)
Package / Case
10-DIP (0.300", 7.62mm)
Display Type
7-Segment
Base Product Number
Common Pin
Common Anode
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 453
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥44.33000¥44.33
10¥33.05500¥330.55
200¥24.99525¥4,999.05
600¥23.20975¥13,925.85
1,000¥22.52706¥22,527.06
2,000¥21.72574¥43,451.48
Manufacturers Standard Package