Display Modules - LED Character and Numeric Green 7-Segment 1 Character Common Anode 2.1V 20mA 0.551" H x 0.291" W x 0.332" D (14.00mm x 7.40mm x 8.44mm) 10-DIP (0.200", 5.08mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTS-360G

DigiKey Part Number
160-1999-5-ND
Manufacturer
Manufacturer Product Number
LTS-360G
Description
DISPLAY 7SEG 0.36" SGL GRN 10DIP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Green 7-Segment 1 Character Common Anode 2.1V 20mA 0.551" H x 0.291" W x 0.332" D (14.00mm x 7.40mm x 8.44mm) 10-DIP (0.200", 5.08mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
Green
Manufacturer
Lite-On Inc.
Voltage - Forward (Vf) (Typ)
2.1V
Packaging
Tube
Current - Test
20mA
Part Status
Active
Millicandela Rating
2mcd
Number of Characters
1
Wavelength - Peak
565nm
Size / Dimension
0.551" H x 0.291" W x 0.332" D (14.00mm x 7.40mm x 8.44mm)
Power Dissipation (Max)
75mW
Digit/Alpha Size
0.36" (9.14mm)
Package / Case
10-DIP (0.200", 5.08mm)
Display Type
7-Segment
Base Product Number
Common Pin
Common Anode
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SA36-11GWAKingbright70754-1687-5-ND¥18.28000Similar
In-Stock: 4
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥13.31000¥13.31
35¥8.01714¥280.60
105¥7.06962¥742.31
525¥6.05238¥3,177.50
1,015¥5.73522¥5,821.25
2,030¥5.45131¥11,066.16
5,005¥5.14584¥25,754.93
10,010¥4.95239¥49,573.42
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.