Display Modules - LED Character and Numeric Green 7-Segment 1 Character Common Anode 2.1V 10mA 0.500" H x 0.300" W x 0.240" D (12.70mm x 7.62mm x 6.09mm) 10-DIP (0.200", 5.08mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HDSP-7801

DigiKey Part Number
516-1204-5-ND
Manufacturer
Manufacturer Product Number
HDSP-7801
Description
DISPLAY 7SEG 0.3" SGL GRN 10DIP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Green 7-Segment 1 Character Common Anode 2.1V 10mA 0.500" H x 0.300" W x 0.240" D (12.70mm x 7.62mm x 6.09mm) 10-DIP (0.200", 5.08mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Common Pin
Common Anode
Manufacturer
Broadcom Limited
Color
Green
Series
Voltage - Forward (Vf) (Typ)
2.1V
Packaging
Tube
Current - Test
10mA
Part Status
Active
Millicandela Rating
6.8mcd
Number of Characters
1
Wavelength - Peak
566nm
Size / Dimension
0.500" H x 0.300" W x 0.240" D (12.70mm x 7.62mm x 6.09mm)
Power Dissipation (Max)
105mW
Digit/Alpha Size
0.30" (7.62mm)
Package / Case
10-DIP (0.200", 5.08mm)
Display Type
7-Segment
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,281
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥43.58000¥43.58
25¥29.39480¥734.87
100¥25.87350¥2,587.35
500¥23.00382¥11,501.91
1,000¥22.07072¥22,070.72
2,000¥21.28151¥42,563.02
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.