Display Modules - LED Character and Numeric Green 7-Segment 1 Character Common Anode 2.1V 20mA 0.551" H x 0.295" W x 0.335" D (14.00mm x 7.50mm x 8.50mm) 10-DIP (0.200", 5.08mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SA36-11CGKWA

DigiKey Part Number
SA36-11CGKWA-ND
Manufacturer
Manufacturer Product Number
SA36-11CGKWA
Description
DISPLAY 7SEG 0.36" SGL GRN 10DIP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Green 7-Segment 1 Character Common Anode 2.1V 20mA 0.551" H x 0.295" W x 0.335" D (14.00mm x 7.50mm x 8.50mm) 10-DIP (0.200", 5.08mm)
Datasheet
 Datasheet
EDA/CAD Models
SA36-11CGKWA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
Green
Manufacturer
Kingbright
Voltage - Forward (Vf) (Typ)
2.1V
Packaging
Tube
Current - Test
20mA
Part Status
Active
Millicandela Rating
11mcd
Number of Characters
1
Wavelength - Peak
574nm
Size / Dimension
0.551" H x 0.295" W x 0.335" D (14.00mm x 7.50mm x 8.50mm)
Power Dissipation (Max)
75mW
Digit/Alpha Size
0.36" (9.14mm)
Package / Case
10-DIP (0.200", 5.08mm)
Display Type
7-Segment
Base Product Number
Common Pin
Common Anode
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LDS-A322RILumex Opto/Components Inc.2667-1416-ND¥15.13000Similar
In-Stock: 170
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥19.52000¥19.52
36¥12.06028¥434.17
108¥10.74491¥1,160.45
504¥9.38760¥4,731.35
1,008¥8.92134¥8,992.71
2,016¥8.52638¥17,189.18
5,004¥8.09889¥40,526.85
10,008¥7.83061¥78,368.74
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.