Display Modules - LED Character and Numeric Green 7-Segment 1 Character Common Anode 2.1V 10mA 0.433" H x 0.280" W x 0.197" D (11.00mm x 7.10mm x 5.00mm) 10-DIP (0.209", 5.30mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HDSP-U501

DigiKey Part Number
516-2326-ND
Manufacturer
Manufacturer Product Number
HDSP-U501
Description
DISPLAY 7SEG 0.31" SGL GRN 10DIP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Green 7-Segment 1 Character Common Anode 2.1V 10mA 0.433" H x 0.280" W x 0.197" D (11.00mm x 7.10mm x 5.00mm) 10-DIP (0.209", 5.30mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
Green
Manufacturer
Broadcom Limited
Voltage - Forward (Vf) (Typ)
2.1V
Packaging
Tube
Current - Test
10mA
Part Status
Active
Millicandela Rating
6.8mcd
Number of Characters
1
Wavelength - Peak
566nm
Size / Dimension
0.433" H x 0.280" W x 0.197" D (11.00mm x 7.10mm x 5.00mm)
Power Dissipation (Max)
105mW
Digit/Alpha Size
0.31" (8.00mm)
Package / Case
10-DIP (0.209", 5.30mm)
Display Type
7-Segment
Base Product Number
Common Pin
Common Anode
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,175
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥42.84000¥42.84
25¥28.86880¥721.72
100¥25.39800¥2,539.80
500¥22.56866¥11,284.33
1,000¥21.64903¥21,649.03
2,000¥20.87107¥41,742.14
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.