



3517 | |
|---|---|
DigiKey Part Number | 36-3517-ND |
Manufacturer | |
Manufacturer Product Number | 3517 |
Description | FUSE CLIP CARTRIDGE 15A PCB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Fuse Clip 15 A 1 Circuit Cartridge Through Hole |
Datasheet | Datasheet |
Category | Fuse Type Cartridge |
Mfr | Fuseholder Type Clip |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Orientation Horizontal |
Mounting Type | Termination Style PC Pin |
Fuse Size 0.197" Dia (5mm) | Contact Material Brass |
Current Rating (Amps) 15 A | Contact Finish Tin |
For Use With/Related Products 5mm Dia Fuses | Approval Agency UL |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.02000 | ¥3.02 |
| 10 | ¥2.27300 | ¥22.73 |
| 25 | ¥2.03320 | ¥50.83 |
| 100 | ¥1.72020 | ¥172.02 |
| 500 | ¥1.42594 | ¥712.97 |
| 1,000 | ¥1.32032 | ¥1,320.32 |
| 5,000 | ¥1.22601 | ¥6,130.05 |









