


SBSPP1000332MXT | |
|---|---|
DigiKey Part Number | 1608-1213-2-ND - Tape & Reel (TR) 1608-1213-1-ND - Cut Tape (CT) 1608-1213-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBSPP1000332MXT |
Description | FILTER LC(PI) 3300PF SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | LC (Pi) EMI Filter 3rd Order Low Pass 1 Channel C = 3300pF 1 A 1206 (3216 Metric), 3 PC Pad |
Datasheet | Datasheet |
Category | Current 1 A |
Manufacturer Knowles Syfer | Values C = 3300pF |
Series | ESD Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Voltage - Rated 100V |
Type Low Pass | Mounting Type Surface Mount |
Filter Order 3rd | Package / Case 1206 (3216 Metric), 3 PC Pad |
Technology LC (Pi) | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Number of Channels 1 | Height 0.071" (1.80mm) |
Attenuation Value 37dB @ 100MHz | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥34.65000 | ¥34.65 |
| 10 | ¥24.55300 | ¥245.53 |
| 50 | ¥20.52260 | ¥1,026.13 |
| 100 | ¥19.27500 | ¥1,927.50 |
| 500 | ¥17.16458 | ¥8,582.29 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,500 | ¥16.18351 | ¥24,275.26 |
| 3,000 | ¥15.70305 | ¥47,109.15 |
| 4,500 | ¥15.46228 | ¥69,580.26 |






