


T520D476M016ATE070 | |
|---|---|
DigiKey Part Number | 399-4056-2-ND - Tape & Reel (TR) 399-4056-1-ND - Cut Tape (CT) 399-4056-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T520D476M016ATE070 |
Description | CAP TANT POLY 47UF 16V 2917 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Polymer Capacitor 16 V 2917 (7343 Metric) 70mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520D476M016ATE070 Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 47 µF | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated 16 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 70mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 16TQC47MBD2 | Panasonic Industry | 3,000 | 10-16TQC47MBD2CT-ND | ¥16.87000 | Parametric Equivalent |
| PTMIC476YT070 | Cal-Chip Electronics, Inc. | 1,000 | 4713-PTMIC476YT070CT-ND | ¥15.13000 | Parametric Equivalent |
| TCJY476M016R0070 | KYOCERA AVX | 2,295 | 478-6946-1-ND | ¥11.91000 | Parametric Equivalent |
| TCJY476M016R0070E | KYOCERA AVX | 11,910 | 478-13359-1-ND | ¥11.91000 | Parametric Equivalent |
| TCJY476M020R0070 | KYOCERA AVX | 7,245 | 478-6947-1-ND | ¥11.50000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥24.15000 | ¥24.15 |
| 10 | ¥16.73000 | ¥167.30 |
| 50 | ¥13.77280 | ¥688.64 |
| 100 | ¥12.85900 | ¥1,285.90 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥11.31386 | ¥5,656.93 |
| 1,500 | ¥10.59557 | ¥15,893.36 |
| 2,500 | ¥10.32982 | ¥25,824.55 |



