
16TQC47MBD2 | |
|---|---|
DigiKey Part Number | 10-16TQC47MBD2TR-ND - Tape & Reel (TR) 10-16TQC47MBD2CT-ND - Cut Tape (CT) 10-16TQC47MBD2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 16TQC47MBD2 |
Description | CAP TANT POLY 47UF 16V 2917 |
Manufacturer Standard Lead Time | 49 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Polymer Capacitor 16 V 2917 (7343 Metric) 70mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | 16TQC47MBD2 Models |
Category | ESR (Equivalent Series Resistance) 70mOhm @ 100kHz |
Manufacturer Panasonic Industry | Operating Temperature -55°C ~ 105°C |
Series | Lifetime @ Temp. 2000 Hrs @ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 2917 (7343 Metric) |
Capacitance 47 µF | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.079" (2.00mm) |
Voltage - Rated 16 V | Manufacturer Size Code D2 |
Type Molded | Features General Purpose |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥16.87000 | ¥16.87 |
| 10 | ¥11.38800 | ¥113.88 |
| 50 | ¥9.19960 | ¥459.98 |
| 100 | ¥8.52470 | ¥852.47 |
| 500 | ¥7.38262 | ¥3,691.31 |
| 1,000 | ¥7.02908 | ¥7,029.08 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥6.40393 | ¥19,211.79 |
| 9,000 | ¥6.09198 | ¥54,827.82 |

