PCS.07.A | |
---|---|
DigiKey Part Number | 931-1257-2-ND - Tape & Reel (TR) 931-1257-1-ND - Cut Tape (CT) 931-1257-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCS.07.A |
Description | RF ANT 850MHZ/900MHZ CHIP SLD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 850MHz, 900MHz, 1.8GHz, 1.9GHz, 2.1GHz CDMA, DCS, EDGE, GPRS, GSM, HSDPA, PCS, UMTS, WCDMA Chip RF Antenna 824MHz ~ 960MHz, 1.71GHz ~ 2.17GHz -1.96dBi, 1.77dBi, 2.9dBi, 2.83dBi, 2.57dBi Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | PCS.07.A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 850MHz, 900MHz, 1.8GHz, 1.9GHz, 2.1GHz | |
Frequency Range | 824MHz ~ 960MHz, 1.71GHz ~ 2.17GHz | |
Antenna Type | Chip | |
Number of Bands | 5 | |
VSWR | - | |
Return Loss | -3dB, -4dB, -5dB, -7dB, -6dB | |
Gain | -1.96dBi, 1.77dBi, 2.9dBi, 2.83dBi, 2.57dBi | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.118" (3.00mm) | |
Applications | CDMA, DCS, EDGE, GPRS, GSM, HSDPA, PCS, UMTS, WCDMA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.34000 | ¥38.34 |
100 | ¥28.13760 | ¥2,813.76 |
500 | ¥25.92760 | ¥12,963.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥16.51212 | ¥16,512.12 |