SIM8050-6-0-14-01-A | ||
---|---|---|
DigiKey Part Number | 2073-SIM8050-6-0-14-01-ATR-ND - Tape & Reel (TR) 2073-SIM8050-6-0-14-01-ACT-ND - Cut Tape (CT) 2073-SIM8050-6-0-14-01-ADKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SIM8050-6-0-14-01-A | |
Description | NANO SIM PUSH PULL, 6P, SMT, 1.3 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 6 Position Card Connector NANO SIM Surface Mount, Right Angle Gold | |
Datasheet | Datasheet | |
EDA/CAD Models | SIM8050-6-0-14-01-A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | NANO SIM | |
Number of Positions | 6 | |
Connector Type | Connector | |
Insertion, Removal Method | Push In, Pull Out | |
Ejector Side | - | |
Mounting Type | Surface Mount, Right Angle | |
Features | Board Guide | |
Height Above Board | 0.053" (1.35mm) | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Environmental Information | GCT EMEA LTD RoHS, REACH, TSCA, CA Prop65 |
CAD Models | SIM8050-6-0-14-01-A Models |
EDA Models | SIM8050-6-0-14-01-A Models |
Product Drawings | SIM8050 Drawing |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.69.4040 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.49000 | ¥10.49 |
10 | ¥8.86900 | ¥88.69 |
25 | ¥8.51000 | ¥212.75 |
50 | ¥8.32780 | ¥416.39 |
100 | ¥7.96600 | ¥796.60 |
250 | ¥7.24168 | ¥1,810.42 |
500 | ¥6.51768 | ¥3,258.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥5.43137 | ¥8,147.06 |
3,000 | ¥5.25033 | ¥15,750.99 |
7,500 | ¥5.06929 | ¥38,019.67 |
10,500 | ¥4.81583 | ¥50,566.22 |
15,000 | ¥4.70721 | ¥70,608.15 |
Attribute | Description |
---|---|
Other Names | 2073-SIM8050-6-0-14-01-ACT 2073-SIM8050-6-0-14-01-ATR 2073-SIM8050-6-0-14-01-ADKR |
Standard Package | 1,500 |