
AGVLB356.A.07.0100AO | |
|---|---|
DigiKey Part Number | 931-AGVLB356.A.07.0100AO-ND |
Manufacturer | |
Manufacturer Product Number | AGVLB356.A.07.0100AO |
Description | GPS/GLONASS/BEIDOU/IRNSS L1 + L5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA BeiDou, Galileo, GLONASS, GNSS, GPS, IRNSS, QZSS, SBAS Ceramic Patch I-PEX MHFHT Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.176GHz, 1.561GHz, 1.575GHz, 1.603GHz | |
Frequency Range | - | |
Antenna Type | Ceramic Patch | |
Number of Bands | 4 | |
VSWR | 3 | |
Return Loss | - | |
Gain | 4.67dBi, 2.56dBi, 3.59dBi, 4.22dBi | |
Features | Cable - 100mm, LNA, Filter | |
Termination | I-PEX MHFHT | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Connector Mount | |
Height (Max) | 0.406" (10.30mm) | |
Applications | BeiDou, Galileo, GLONASS, GNSS, GPS, IRNSS, QZSS, SBAS |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥374.44000 | ¥374.44 |
| 10 | ¥306.49100 | ¥3,064.91 |
| 60 | ¥276.91233 | ¥16,614.74 |
| 120 | ¥268.91308 | ¥32,269.57 |
| 300 | ¥260.46800 | ¥78,140.40 |





