


AGVLB.25B.07.0060A | |
|---|---|
DigiKey Part Number | 931-AGVLB.25B.07.0060A-ND |
Manufacturer | |
Manufacturer Product Number | AGVLB.25B.07.0060A |
Description | GPS/GLONASS/BEIDOU/IRNSS L1 + L5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA BeiDou, Galileo, GLONASS, GNSS, GPS Ceramic Patch I-PEX MHFI (U.FL) Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.176GHz, 1.561GHz, 1.575GHz, 1.601GHz | |
Frequency Range | 1.166GHz ~ 1.186GHz, 1.559GHz ~ 1.563GHz, 1.563GHz ~ 1.587GHz, 1.593GHz ~ 1.61GHz | |
Antenna Type | Ceramic Patch | |
Number of Bands | 4 | |
VSWR | - | |
Return Loss | - | |
Gain | 2.31dBi, 2.94dBi, 2.87dBi, 3.08dBi | |
Features | Cable - 60mm, LNA, Filter | |
Termination | I-PEX MHFI (U.FL) | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.469" (11.90mm) | |
Applications | BeiDou, Galileo, GLONASS, GNSS, GPS |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥279.18000 | ¥279.18 |
| 10 | ¥214.61700 | ¥2,146.17 |
| 25 | ¥214.27480 | ¥5,356.87 |
| 120 | ¥193.10283 | ¥23,172.34 |
| 360 | ¥168.08725 | ¥60,511.41 |











