FBMJ1608HS280NT | ||
---|---|---|
DigiKey Part Number | 587-1763-2-ND - Tape & Reel (TR) 587-1763-1-ND - Cut Tape (CT) 587-1763-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | FBMJ1608HS280NT | |
Description | FERRITE BEAD 28 OHM 0603 1LN | |
Customer Reference | ||
Detailed Description | 28 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 4A 7mOhm | |
Datasheet | Datasheet | |
EDA/CAD Models | FBMJ1608HS280NT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taiyo Yuden | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 28 Ohms @ 100 MHz | |
Current Rating (Max) | 4A | |
DC Resistance (DCR) (Max) | 7mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.039" (1.00mm) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.80mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.01000 | ¥1.01 |
10 | ¥0.80800 | ¥8.08 |
25 | ¥0.72760 | ¥18.19 |
50 | ¥0.53380 | ¥26.69 |
100 | ¥0.46060 | ¥46.06 |
250 | ¥0.36340 | ¥90.85 |
500 | ¥0.30700 | ¥153.50 |
1,000 | ¥0.25850 | ¥258.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.24237 | ¥969.48 |
8,000 | ¥0.22622 | ¥1,809.76 |
12,000 | ¥0.21005 | ¥2,520.60 |
28,000 | ¥0.20763 | ¥5,813.64 |
100,000 | ¥0.20198 | ¥20,198.00 |