MAX98502EWE+T | ||
---|---|---|
DigiKey Part Number | MAX98502EWE+TTR-ND - Tape & Reel (TR) MAX98502EWE+TCT-ND - Cut Tape (CT) MAX98502EWE+TDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MAX98502EWE+T | |
Description | IC AMP CLASS D MONO 4.1W 16WLP | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Amplifier IC 1-Channel (Mono) Class D 16-WLP | |
Datasheet | Datasheet | |
EDA/CAD Models | MAX98502EWE+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class D | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 4.1W x 1 @ 4Ohm | |
Voltage - Supply | 2.5V ~ 5.5V | |
Features | Depop, Differential Inputs, Shutdown | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 16-WLP | |
Package / Case | 16-WFBGA, WLBGA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.26000 | ¥21.26 |
10 | ¥19.12000 | ¥191.20 |
25 | ¥18.03440 | ¥450.86 |
100 | ¥15.36460 | ¥1,536.46 |
250 | ¥14.42712 | ¥3,606.78 |
500 | ¥12.62368 | ¥6,311.84 |
1,000 | ¥10.45969 | ¥10,459.69 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥9.73829 | ¥24,345.72 |
5,000 | ¥9.37762 | ¥46,888.10 |