LTC1728ES5-3.3#TRPBF | ||
---|---|---|
DigiKey Part Number | LTC1728ES5-3.3#TRPBFTR-ND - Tape & Reel (TR) LTC1728ES5-3.3#TRPBFCT-ND - Cut Tape (CT) LTC1728ES5-3.3#TRPBFDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LTC1728ES5-3.3#TRPBF | |
Description | IC SUPERVISOR 3 CHANNEL TSOT23-5 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Supervisor Open Drain or Open Collector 3 Channel TSOT-23-5 | |
Datasheet | Datasheet | |
EDA/CAD Models | LTC1728ES5-3.3#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 3 | |
Voltage - Threshold | 1.683V, 3.086V, Adj | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥45.23000 | ¥45.23 |
10 | ¥40.65300 | ¥406.53 |
25 | ¥38.42960 | ¥960.74 |
100 | ¥33.30700 | ¥3,330.70 |
250 | ¥31.59876 | ¥7,899.69 |
500 | ¥28.35344 | ¥14,176.72 |
1,000 | ¥23.91252 | ¥23,912.52 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥22.71691 | ¥56,792.27 |