TSP15H150S | ||
---|---|---|
DigiKey Part Number | 1801-TSP15H150STR-ND - Tape & Reel (TR) 1801-TSP15H150SCT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | TSP15H150S | |
Description | DIODE SCHOTTKY 150V 15A TO277A | |
Customer Reference | ||
Detailed Description | Diode 150 V 15A Surface Mount TO-277A (SMPC) | |
Datasheet | Datasheet | |
EDA/CAD Models | TSP15H150S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Discontinued at Digi-Key | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) | 15A | |
Voltage - Forward (Vf) (Max) @ If | 840 mV @ 15 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 150 µA @ 150 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277A (SMPC) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |