A750KS337M1EAAE018 | ||
---|---|---|
DigiKey Part Number | 399-A750KS337M1EAAE018-ND | |
Manufacturer | ||
Manufacturer Product Number | A750KS337M1EAAE018 | |
Description | CAP ALUM POLY 330UF 20% 25V T/H | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | 330 µF 25 V Aluminum - Polymer Capacitors Radial, Can 18mOhm 2000 Hrs @ 105°C | |
Datasheet | Datasheet | |
EDA/CAD Models | A750KS337M1EAAE018 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 330 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 18mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Features | - | |
Ripple Current @ Low Frequency | 175 mA @ 120 Hz | |
Ripple Current @ High Frequency | 3.5 A @ 100 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.73000 | ¥6.73 |
10 | ¥4.70400 | ¥47.04 |
500 | ¥2.68922 | ¥1,344.61 |
1,000 | ¥2.26455 | ¥2,264.55 |
5,000 | ¥1.98149 | ¥9,907.45 |
10,000 | ¥1.91072 | ¥19,107.20 |