MBR15U150-TP | ||
---|---|---|
DigiKey Part Number | 353-MBR15U150-TPTR-ND - Tape & Reel (TR) 353-MBR15U150-TPCT-ND - Cut Tape (CT) 353-MBR15U150-TPDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MBR15U150-TP | |
Description | DIODE SCHOTTKY 150V 15A TO277 | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Diode 150 V 15A Surface Mount TO-277 | |
Datasheet | Datasheet | |
EDA/CAD Models | MBR15U150-TP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) | 15A | |
Voltage - Forward (Vf) (Max) @ If | 840 mV @ 15 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 150 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.63000 | ¥7.63 |
10 | ¥6.27200 | ¥62.72 |
100 | ¥4.87550 | ¥487.55 |
500 | ¥4.13242 | ¥2,066.21 |
1,000 | ¥3.36632 | ¥3,366.32 |
2,000 | ¥3.16897 | ¥6,337.94 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥3.16899 | ¥12,675.96 |
8,000 | ¥3.01809 | ¥24,144.72 |
12,000 | ¥2.87879 | ¥34,545.48 |
28,000 | ¥2.87327 | ¥80,451.56 |