
BSC360N15NS3GATMA1 | |
|---|---|
DigiKey Part Number | BSC360N15NS3GATMA1TR-ND - Tape & Reel (TR) BSC360N15NS3GATMA1CT-ND - Cut Tape (CT) BSC360N15NS3GATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSC360N15NS3GATMA1 |
Description | MOSFET N-CH 150V 33A 8TDSON |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference | |
Detailed Description | N-Channel 150 V 33A (Tc) 74W (Tc) Surface Mount PG-TDSON-8-1 |
Datasheet | Datasheet |
EDA/CAD Models | BSC360N15NS3GATMA1 Models |
Category | Vgs(th) (Max) @ Id 4V @ 45µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 15 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1190 pF @ 75 V |
Part Status Active | Power Dissipation (Max) 74W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 150 V | Supplier Device Package PG-TDSON-8-1 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 8V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 36mOhm @ 25A, 10V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥24.64000 | ¥24.64 |
| 10 | ¥15.84500 | ¥158.45 |
| 100 | ¥10.80560 | ¥1,080.56 |
| 500 | ¥8.64992 | ¥4,324.96 |
| 1,000 | ¥7.95689 | ¥7,956.89 |
| 2,000 | ¥7.37415 | ¥14,748.30 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥6.74397 | ¥33,719.85 |
| 10,000 | ¥6.35481 | ¥63,548.10 |

















