70.1V Clamp 21.4A Ipp Tvs Diode Surface Mount SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SZ1.5SMC51AT3G

DigiKey Part Number
F11497TR-ND - Tape & Reel (TR)
F11497CT-ND - Cut Tape (CT)
F11497DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SZ1.5SMC51AT3G
Description
TVS DIODE 43.6VWM 70.1VC SMC
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
70.1V Clamp 21.4A Ipp Tvs Diode Surface Mount SMC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
1500W (1.5kW)
Mfr
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-65°C ~ 150°C (TJ)
Part Status
Active
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
43.6V
Package / Case
DO-214AB, SMC
Voltage - Breakdown (Min)
48.5V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
70.1V
Base Product Number
Current - Peak Pulse (10/1000µs)
21.4A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7,995
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.83000¥10.83
10¥6.79800¥67.98
100¥4.47570¥447.57
500¥3.47720¥1,738.60
1,000¥3.15575¥3,155.75
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥2.33972¥5,849.30
5,000¥2.17087¥10,854.35
Manufacturers Standard Package