TSM2302CX RFG | ||
---|---|---|
DigiKey Part Number | 1801-TSM2302CXRFGTR-ND - Tape & Reel (TR) 1801-TSM2302CXRFGCT-ND - Cut Tape (CT) 1801-TSM2302CXRFGDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TSM2302CX RFG | |
Description | MOSFET N-CHANNEL 20V 3.9A SOT23 | |
Customer Reference | ||
Detailed Description | N-Channel 20 V 3.9A (Tc) 1.5W (Tc) Surface Mount SOT-23 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 65mOhm @ 3.2A, 4.5V | |
Vgs(th) (Max) @ Id | 1.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 7.8 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 587 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.5W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
10 | ¥3.12800 | ¥31.28 |
100 | ¥2.17300 | ¥217.30 |
500 | ¥1.69670 | ¥848.35 |
1,000 | ¥1.37901 | ¥1,379.01 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.23277 | ¥3,698.31 |
6,000 | ¥1.17009 | ¥7,020.54 |
9,000 | ¥1.08651 | ¥9,778.59 |
30,000 | ¥1.06144 | ¥31,843.20 |
75,000 | ¥1.03438 | ¥77,578.50 |