SODDB3T RHG | ||
---|---|---|
DigiKey Part Number | SODDB3TRHGTR-ND - Tape & Reel (TR) SODDB3TRHGCT-ND - Cut Tape (CT) SODDB3TRHGDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SODDB3T RHG | |
Description | DIAC-TRIGGER DIODE, 400MW, 34V V | |
Customer Reference | ||
Detailed Description | Diac/Sidac Thyristor 30 ~ 34V SOD-123 |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taiwan Semiconductor Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Voltage - Breakover | 30 ~ 34V | |
Current - Breakover | 15 µA | |
Current - Peak Output | 2 A | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Package / Case | SOD-123 | |
Supplier Device Package | SOD-123 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.96000 | ¥2.96 |
10 | ¥2.03600 | ¥20.36 |
100 | ¥0.99250 | ¥99.25 |
500 | ¥0.82766 | ¥413.83 |
1,000 | ¥0.57506 | ¥575.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.49842 | ¥1,495.26 |
6,000 | ¥0.46234 | ¥2,774.04 |
9,000 | ¥0.38339 | ¥3,450.51 |
30,000 | ¥0.37663 | ¥11,298.90 |
75,000 | ¥0.33829 | ¥25,371.75 |
150,000 | ¥0.29319 | ¥43,978.50 |